MCR12DCMT4G vs BT151X-800R,127 feature comparison

MCR12DCMT4G Rochester Electronics LLC

Buy Now Datasheet

BT151X-800R,127 NXP Semiconductors

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code TO-252 TO-220
Package Description LEAD FREE, PLASTIC, CASE 369C, DPAK-3
Pin Count 3 3
Manufacturer Package Code CASE 369C SOT186A
Reach Compliance Code unknown not_compliant
Case Connection ANODE ISOLATED
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 20 mA 15 mA
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level NOT SPECIFIED
Number of Elements 1 1
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL Not Qualified
RMS On-state Current-Max 12 A 9 A
Repetitive Peak Off-state Voltage 600 V 800 V
Repetitive Peak Reverse Voltage 600 V 800 V
Surface Mount YES NO
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 40
Trigger Device Type SCR SCR
Base Number Matches 3 2
Rohs Code Yes
HTS Code 8541.30.00.80
Circuit Commutated Turn-off Time-Nom 70 µs
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 132 A
On-state Current-Max 7500 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C

Compare BT151X-800R,127 with alternatives