MCR100-8
vs
BT169G,126
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
WEEN SEMICONDUCTORS CO LTD
Part Package Code
TO-92
Package Description
CYLINDRICAL, O-PBCY-W3
PLASTIC, SC-43A, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Additional Feature
SENSITIVE GATE
SENSITIVE GATE
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
DC Gate Trigger Voltage-Max
0.8 V
Holding Current-Max
5 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-W3
O-PBCY-T3
JESD-609 Code
e0
e3
Leakage Current-Max
0.1 mA
Non-Repetitive Pk On-state Cur
10 A
Number of Elements
1
1
Number of Terminals
3
3
On-State Voltage-Max
1.7 V
On-state Current-Max
800 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Qualification Status
Not Qualified
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Leakage Current-Max
10 µA
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Terminal Form
WIRE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
4
1
Rohs Code
Yes
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Reference Standard
IEC-60134
Compare MCR100-8 with alternatives
Compare BT169G,126 with alternatives
BT169G,126 vs BT169G
BT169G,126 vs 934002840126
BT169G,126 vs EC103E
BT169G,126 vs 934002840112
BT169G,126 vs BT169G,112
BT169G,126 vs EC103MAP
BT169G,126 vs S1M
BT169G,126 vs EC103MRP
BT169G,126 vs EC103M