MCR100-008
vs
BT169G,126
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
WEEN SEMICONDUCTORS CO LTD
Part Package Code
TO-92
Package Description
PLASTIC, CASE 29-11, TO-226AA, 3 PIN
PLASTIC, SC-43A, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 29-11
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
DC Gate Trigger Current-Max
0.2 mA
0.2 mA
JEDEC-95 Code
TO-92
TO-92
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e0
e3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
RMS On-state Current-Max
0.8 A
0.8 A
Repetitive Peak Off-state Voltage
600 V
600 V
Repetitive Peak Reverse Voltage
600 V
600 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin (Sn)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trigger Device Type
SCR
SCR
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Additional Feature
SENSITIVE GATE
Operating Temperature-Max
125 °C
Reference Standard
IEC-60134
Compare BT169G,126 with alternatives
BT169G,126 vs BT169G
BT169G,126 vs 934002840126
BT169G,126 vs EC103E
BT169G,126 vs 934002840112
BT169G,126 vs BT169G,112
BT169G,126 vs EC103MAP
BT169G,126 vs MCR100-8
BT169G,126 vs S1M
BT169G,126 vs EC103MRP