MCR08BT1G
vs
BT169G,126
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
WEEN SEMICONDUCTORS CO LTD
|
Part Package Code |
TO-261AA
|
|
Package Description |
LEAD FREE, CASE 318E-04, TO-261, 4 PIN
|
PLASTIC, SC-43A, 3 PIN
|
Pin Count |
4
|
|
Manufacturer Package Code |
CASE 318E-04
|
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ANODE
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
0.2 mA
|
0.2 mA
|
JEDEC-95 Code |
TO-261AA
|
TO-92
|
JESD-30 Code |
R-PDSO-G4
|
O-PBCY-T3
|
JESD-609 Code |
e3
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
COMMERCIAL
|
|
RMS On-state Current-Max |
0.8 A
|
0.8 A
|
Repetitive Peak Off-state Voltage |
200 V
|
600 V
|
Repetitive Peak Reverse Voltage |
200 V
|
600 V
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
36 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Additional Feature |
|
SENSITIVE GATE
|
Operating Temperature-Max |
|
125 °C
|
Reference Standard |
|
IEC-60134
|
|
|
|
Compare BT169G,126 with alternatives
-
BT169G,126 vs 934002840126
-
BT169G,126 vs BT169G
-
BT169G,126 vs EC103MAP
-
BT169G,126 vs EC103M
-
BT169G,126 vs BT169G,112
-
BT169G,126 vs BT169GW
-
BT169G,126 vs MCR100-008G
-
BT169G,126 vs CS92M
-
BT169G,126 vs EC103MRP