MCR08BT1 vs MCR100-6 feature comparison

MCR08BT1 Motorola Mobility LLC

Buy Now Datasheet

MCR100-6 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC NATIONAL SEMICONDUCTOR CORP
Part Package Code TO-261
Package Description SMALL OUTLINE, R-PDSO-G4 CYLINDRICAL, O-PBCY-T3
Pin Count 4
Manufacturer Package Code CASE 318E
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V 0.8 V
Holding Current-Max 5 mA
JESD-30 Code R-PDSO-G4 O-PBCY-T3
JESD-609 Code e0
Leakage Current-Max 0.2 mA
Number of Elements 1 1
Number of Terminals 4 3
On-State Voltage-Max 1.7 V
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V
Repetitive Peak Reverse Voltage 200 V 400 V
Surface Mount YES NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING THROUGH-HOLE
Terminal Position DUAL BOTTOM
Trigger Device Type SCR SCR
Base Number Matches 1 3
JEDEC-95 Code TO-92

Compare MCR08BT1 with alternatives

Compare MCR100-6 with alternatives