MCR08BT1 vs MCR08BT1,115 feature comparison

MCR08BT1 Motorola Mobility LLC

Buy Now Datasheet

MCR08BT1,115 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC WEEN SEMICONDUCTORS CO LTD
Part Package Code TO-261
Package Description SMALL OUTLINE, R-PDSO-G4 PLASTIC, SC-73, 4 PIN
Pin Count 4
Manufacturer Package Code CASE 318E
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE SENSITIVE GATE
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Critical Rate of Rise of Off-State Voltage-Min 10 V/us
DC Gate Trigger Current-Max 0.2 mA 0.2 mA
DC Gate Trigger Voltage-Max 0.8 V
Holding Current-Max 5 mA
JESD-30 Code R-PDSO-G4 R-PDSO-G4
JESD-609 Code e0 e3
Leakage Current-Max 0.2 mA
Number of Elements 1 1
Number of Terminals 4 4
On-State Voltage-Max 1.7 V
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified
RMS On-state Current-Max 0.8 A 0.8 A
Repetitive Peak Off-state Leakage Current-Max 10 µA
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Trigger Device Type SCR SCR
Base Number Matches 1 1
Rohs Code Yes
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
Moisture Sensitivity Level 1
Reference Standard IEC-60134

Compare MCR08BT1 with alternatives

Compare MCR08BT1,115 with alternatives