MCR01ZZPF2003 vs RMC1/16SK2003FTH feature comparison

MCR01ZZPF2003 ROHM Semiconductor

Buy Now Datasheet

RMC1/16SK2003FTH Kamaya Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ROHM CO LTD KAMAYA ELECTRIC CO LTD
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip RECTANGULAR PACKAGE
e3 e3
MCR01
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.1 W
70 °C 70 °C
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
MCR01ZZP (F TOL)
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
AEC-Q200

Compare MCR01ZZPF2003 with alternatives

Compare RMC1/16SK2003FTH with alternatives