MCR01ZZPF2003 vs MC0402P-2003-FB101W feature comparison

MCR01ZZPF2003 ROHM Semiconductor

Buy Now Datasheet

MC0402P-2003-FB101W RCD Components Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
ROHM CO LTD RCD COMPONENTS INC
CHIP SMT, 0402
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Chip Chip
e3 e3
MCR01
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.35 mm 0.35 mm
1 mm 1 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
0.5 mm 0.5 mm
TR, PAPER, 7 INCH BULK
0.063 W 0.063 W
70 °C
200000 Ω 200000 Ω
FIXED RESISTOR FIXED RESISTOR
MCR01ZZP (F TOL)
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
PRECISION

Compare MCR01ZZPF2003 with alternatives

Compare MC0402P-2003-FB101W with alternatives