MCPD5022MT220 vs SSL1306T-220M-S feature comparison

MCPD5022MT220 SPC Multicomp

Buy Now Datasheet

SSL1306T-220M-S YAGEO Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MULTICOMP PRO YAGEO CORP
Package Description CHIP 7360
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Samacsys Manufacturer Multicomp Pro
Case/Size Code 7360 7360
Construction Rectangular Flat
DC Resistance 0.047 Ω 0.047 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 7.11 mm 7.11 mm
Package Length 18.54 mm 18.54 mm
Package Style SMT SMT
Package Width 15.24 mm 15.24 mm
Packing Method TR TR
Rated Current-Max 7 A 7 A
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Rohs Code Yes
Self Resonance Frequency 20 MHz
Terminal Finish Pure Matte Tin (Sn)

Compare MCPD5022MT220 with alternatives

Compare SSL1306T-220M-S with alternatives