SSL1306T-220M-S vs DO5022P-223 feature comparison

SSL1306T-220M-S YAGEO Corporation

Buy Now Datasheet

DO5022P-223 Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer YAGEO CORP COILCRAFT INC
Package Description 7360 ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 7360 7360
Construction Flat Flat Top
DC Resistance 0.047 Ω 0.047 Ω
Inductance-Nom (L) 22 µH 22 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 7.11 mm 7.11 mm
Package Length 18.54 mm 18.54 mm
Package Style SMT SMT
Package Width 15.24 mm 15.24 mm
Packing Method TR TR, 13 Inch
Rated Current-Max 7 A 7 A
Self Resonance Frequency 20 MHz 20 MHz
Shape/Size Description RECTANGULAR PACKAGE CYLINDRICAL PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Pure Matte Tin (Sn) Gold (Au) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1
Core Material FERRITE
JESD-609 Code e4

Compare SSL1306T-220M-S with alternatives

Compare DO5022P-223 with alternatives