MCP9802A2T-M/OT vs MCP9802A0T-M/MSG feature comparison

MCP9802A2T-M/OT Microchip Technology Inc

Buy Now Datasheet

MCP9802A0T-M/MSG Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 5 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Equivalence Code TSOP5/6,.11,37
Package Shape/Style RECTANGULAR SQUARE
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Surface Mount YES YES
Terminal Finish MATTE TIN Matte Tin (Sn)
Base Number Matches 1 1
Accuracy-Max (Cel) 3 Cel
Body Breadth 3 mm
Body Height 0.85 mm
Body Length or Diameter 3 mm
Housing PLASTIC
Number of Bits 12
Operating Current-Max 0.2 mA
Output Interface Type 2-WIRE INTERFACE
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Termination Type SOLDER

Compare MCP9802A2T-M/OT with alternatives

Compare MCP9802A0T-M/MSG with alternatives