MCP9802A0T-M/MSG
vs
AT30TSE752-SS8-T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Reach Compliance Code
compliant
compliant
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
3 mm
3.9 mm
Body Height
0.85 mm
1.55 mm
Body Length or Diameter
3 mm
4.925 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e4
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
12
12
Number of Terminals
8
8
Operating Current-Max
0.2 mA
0.23 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Package Shape/Style
SQUARE
RECTANGULAR
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type
SOLDER
SOLDER
Base Number Matches
1
2
Package Description
0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8
ECCN Code
EAR99
HTS Code
8542.32.00.51
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOP8,.25
Compare MCP9802A0T-M/MSG with alternatives
Compare AT30TSE752-SS8-T with alternatives