AT30TSE752-SS8-T vs MCP9802A5T-M/OTG feature comparison

AT30TSE752-SS8-T Atmel Corporation

Buy Now Datasheet

MCP9802A5T-M/OTG Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description 0.150 INCH, GREEN, PLASTIC, MS-012-AA, SOIC-8 TSOP5/6,.11,37
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Accuracy-Max (Cel) 3 Cel 3 Cel
Body Breadth 3.9 mm 1.63 mm
Body Height 1.55 mm 1.45 mm
Body Length or Diameter 4.925 mm 2.95 mm
Housing PLASTIC PLASTIC
JESD-609 Code e4 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 8 5
Operating Current-Max 0.23 mA 0.2 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code SOP8,.25 TSOP5/6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Termination Type SOLDER SOLDER
Base Number Matches 2 1
Pbfree Code Yes

Compare AT30TSE752-SS8-T with alternatives

Compare MCP9802A5T-M/OTG with alternatives