MCP9800A5T-M/OTVAO vs V62/05618-01XE feature comparison

MCP9800A5T-M/OTVAO Microchip Technology Inc

Buy Now Datasheet

V62/05618-01XE Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip Texas Instruments
Accuracy-Max (Cel) 3 Cel 2 Cel
Body Breadth 1.63 mm 1.6 mm
Body Height 1.45 mm 1.45 mm
Body Length or Diameter 2.95 mm 2.9 mm
Housing PLASTIC PLASTIC
JESD-609 Code e3 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Bits 12 12
Number of Terminals 5 6
Operating Current-Max 0.2 mA 0.075 mA
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Interface Type 2-WIRE INTERFACE 2-WIRE INTERFACE
Output Voltage-Min 0.4 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSOP5/6,.11,37 TSOP6,.11,37
Package Shape/Style RECTANGULAR RECTANGULAR
Screening Level AEC-Q100
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Surface Mount YES YES
Terminal Finish Matte Tin (Sn) Nickel/Palladium/Gold (Ni/Pd/Au)
Termination Type SOLDER SOLDER
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description TSOP6,.11,37

Compare MCP9800A5T-M/OTVAO with alternatives

Compare V62/05618-01XE with alternatives