MCP9800A5T-M/OTVAO
vs
MCP9800A7T-M/OT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Accuracy-Max (Cel)
3 Cel
3 Cel
Body Breadth
1.63 mm
1.63 mm
Body Height
1.45 mm
1.18 mm
Body Length or Diameter
2.95 mm
2.95 mm
Housing
PLASTIC
PLASTIC
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Bits
12
12
Number of Terminals
5
5
Operating Current-Max
0.2 mA
0.4 mA
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Interface Type
2-WIRE INTERFACE
2-WIRE INTERFACE
Output Voltage-Min
0.4 V
0.4 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
RECTANGULAR
Screening Level
AEC-Q100
Sensors/Transducers Type
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
2.7 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
TSOP5/6,.11,37
Additional Feature
TS 16949
Compare MCP9800A5T-M/OTVAO with alternatives
Compare MCP9800A7T-M/OT with alternatives