MCP7940N-E/MS vs 1338AC-18SRGI8 feature comparison

MCP7940N-E/MS Microchip Technology Inc

Buy Now Datasheet

1338AC-18SRGI8 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description MSOP-8 SOP, SOP16,.4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 5 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y N
JESD-30 Code S-PDSO-G8 R-PDSO-G16
JESD-609 Code e3 e3
Length 3 mm 10.3 mm
Moisture Sensitivity Level 1 3
Number of Terminals 8 16
Number of Timers
On Chip Data RAM Width 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.19 SOP16,.4
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (words) 64
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 2.65 mm
Supply Current-Max 0.4 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1.8 V 1.4 V
Supply Voltage-Nom 2.5 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Time@Peak Reflow Temperature-Max (s) 40
Volatile YES NO
Width 3 mm 7.5 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Manufacturer Package Code PIG16

Compare MCP7940N-E/MS with alternatives

Compare 1338AC-18SRGI8 with alternatives