1338AC-18SRGI8 vs DS1339BU+T feature comparison

1338AC-18SRGI8 Integrated Device Technology Inc

Buy Now Datasheet

DS1339BU+T Maxim Integrated Products

Buy Now Datasheet
Yes
Yes Yes
Obsolete Transferred
INTEGRATED DEVICE TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
SOIC
SOP, SOP16,.4 ROHS COMPLIANT, MSOP-8
16
PIG16
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
0.032 MHz 0.032 MHz
SERIAL(I2C) SERIAL(I2C)
N Y
R-PDSO-G16 S-PDSO-G8
e3 e3
10.3 mm 3 mm
3 1
16 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP TSSOP
SOP16,.4 TSSOP8,.19
RECTANGULAR SQUARE
SMALL OUTLINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
2.65 mm 1.1 mm
5.5 V 5.5 V
1.4 V 1.71 V
1.8 V 3.3 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN MATTE TIN
GULL WING GULL WING
1.27 mm 0.65 mm
DUAL DUAL
SECONDS SECONDS
NO NO
7.5 mm 3 mm
TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
2 2
30

Compare 1338AC-18SRGI8 with alternatives

Compare DS1339BU+T with alternatives