MCP7940M-I/ST vs MCP7940MT-I/MS feature comparison

MCP7940M-I/ST Microchip Technology Inc

Buy Now Datasheet

MCP7940MT-I/MS Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
4.40 MM, PLASTIC, TSSOP-8 PLASTIC, MSOP-8
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
6 Weeks 5 Weeks
Microchip Microchip
0.032 MHz 0.032 MHz
SERIAL(I2C) SERIAL(I2C)
Y Y
R-PDSO-G8 S-PDSO-G8
e3 e3
4.4 mm 3 mm
8 8
8 8
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP SOP
TSSOP8,.25 SOP8,.19
RECTANGULAR SQUARE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Not Qualified Not Qualified
64 64
TS 16949 TS 16949
1.2 mm 1.1 mm
0.4 mA 0.4 mA
5.5 V 5.5 V
1.8 V 1.8 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
SECONDS SECONDS
YES NO
3 mm 3 mm
TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
1 1
1
260
40

Compare MCP7940M-I/ST with alternatives

Compare MCP7940MT-I/MS with alternatives