MCP6569T-E/ST vs MCP4461-503E/ST feature comparison

MCP6569T-E/ST Microchip Technology Inc

Buy Now Datasheet

MCP4461-503E/ST Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP, TSSOP20,.25
Pin Count 14 20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.39.00.01
Factory Lead Time 6 Weeks 6 Weeks
Samacsys Manufacturer Microchip Microchip
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.005 µA
Bias Current-Max (IIB) @25C 0.005 µA
Input Offset Voltage-Max 10000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G20
JESD-609 Code e3 e3
Length 5 mm 6.5 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Type OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Response Time-Nom 56 ns
Seated Height-Max 1.2 mm 1.2 mm
Supply Current-Max 0.13 mA 0.6 mA
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
Additional Feature NON VOLATILE MEMORY
Bandwidth-Nom 0.2 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
Number of Positions 257
Resistance Law LINEAR/LOGARITHMIC
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Supply Voltage-Nom 2.7 V
Temperature Coefficient-Nom 150 ppm/°C
Total Resistance-Nom 50000 Ω

Compare MCP6569T-E/ST with alternatives

Compare MCP4461-503E/ST with alternatives