MCP4461-503E/ST vs MCP6569T-E/SN feature comparison

MCP4461-503E/ST Microchip Technology Inc

Buy Now Datasheet

MCP6569T-E/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code TSSOP SOIC
Package Description TSSOP, TSSOP20,.25 SOP,
Pin Count 20 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Additional Feature NON VOLATILE MEMORY
Bandwidth-Nom 0.2 kHz
Control Interface 2-WIRE SERIAL
Converter Type DIGITAL POTENTIOMETER
JESD-30 Code R-PDSO-G20 R-PDSO-G8
JESD-609 Code e3
Length 6.5 mm 4.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Positions 257
Number of Terminals 20 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Resistance Law LINEAR/LOGARITHMIC
Resistance Tolerance-Max 20%
Resistor Terminal Voltage-Max 5.5 V
Resistor Terminal Voltage-Min
Screening Level TS 16949
Seated Height-Max 1.2 mm 1.75 mm
Supply Current-Max 0.6 mA
Supply Voltage-Nom 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Coefficient-Nom 150 ppm/°C
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Total Resistance-Nom 50000 Ω
Width 4.4 mm 3.9 mm
Base Number Matches 1 1
Amplifier Type COMPARATOR
Input Offset Voltage-Max 10000 µV
Output Type OPEN-DRAIN
Response Time-Nom 56 ns
Supply Voltage Limit-Max 6.5 V
Supply Voltage-Nom (Vsup) 1.8 V

Compare MCP4461-503E/ST with alternatives

Compare MCP6569T-E/SN with alternatives