MCP6564-E/STVAO
vs
MCP4461T-503E/ST
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
TSSOP, TSSOP14,.25
TSSOP, TSSOP20,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Microchip
Microchip
Amplifier Type
COMPARATOR
Average Bias Current-Max (IIB)
0.005 µA
Input Offset Voltage-Max
10000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G20
JESD-609 Code
e3
e3
Length
5 mm
6.5 mm
Number of Functions
4
4
Number of Terminals
14
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP14,.25
TSSOP20,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Response Time-Nom
56 ns
Screening Level
AEC-Q100
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Supply Current-Max
0.52 mA
0.6 mA
Supply Voltage Limit-Max
6.5 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
4.4 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
TSSOP
Pin Count
20
Factory Lead Time
6 Weeks
Additional Feature
NON VOLATILE MEMORY
Bandwidth-Nom
0.2 kHz
Control Interface
2-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
Moisture Sensitivity Level
1
Number of Positions
257
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Resistance Law
LINEAR/LOGARITHMIC
Resistance Tolerance-Max
20%
Resistor Terminal Voltage-Max
5.5 V
Resistor Terminal Voltage-Min
Supply Voltage-Nom
2.7 V
Temperature Coefficient-Nom
150 ppm/°C
Time@Peak Reflow Temperature-Max (s)
40
Total Resistance-Nom
50000 Ω
Compare MCP6564-E/STVAO with alternatives
Compare MCP4461T-503E/ST with alternatives