MCP6548-I/P
vs
MCP6548-I/OT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
Package Description
DIP, DIP8,.3
LSSOP,
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.39.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.0001 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-PDIP-T8
R-PDSO-G5
JESD-609 Code
e3
Length
9.271 mm
2.9 mm
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
OPEN-DRAIN
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
LSSOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TUBE
Qualification Status
Not Qualified
Response Time-Nom
3000 ns
8000 ns
Screening Level
TS 16949
TS 16949
Seated Height-Max
5.334 mm
1.45 mm
Supply Current-Max
0.001 mA
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
1.55 mm
Base Number Matches
1
1
Compare MCP6548-I/P with alternatives
Compare MCP6548-I/OT with alternatives