Part Details for MCP6548-I/OT by Microchip Technology Inc
Overview of MCP6548-I/OT by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP6548-I/OT
MCP6548-I/OT CAD Models
MCP6548-I/OT Part Data Attributes
|
MCP6548-I/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6548-I/OT
Microchip Technology Inc
COMPARATOR
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Response Time-Nom | 8000 ns | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.55 mm |
Alternate Parts for MCP6548-I/OT
This table gives cross-reference parts and alternative options found for MCP6548-I/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6548-I/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6548-I/MS | Microchip Technology Inc | $0.4262 | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, PLASTIC, MSOP-8 | MCP6548-I/OT vs MCP6548-I/MS |
MCP6548-E/OT | Microchip Technology Inc | Check for Price | COMPARATOR | MCP6548-I/OT vs MCP6548-E/OT |
MCP6548-I/LT | Microchip Technology Inc | Check for Price | COMPARATOR | MCP6548-I/OT vs MCP6548-I/LT |
TLV7041QDBVRQ1 | Texas Instruments | Check for Price | Automotive nano power comparator with open-drain output 5-SOT-23 -40 to 125 | MCP6548-I/OT vs TLV7041QDBVRQ1 |
MCP6548T-E/LT | Microchip Technology Inc | Check for Price | COMPARATOR | MCP6548-I/OT vs MCP6548T-E/LT |
MCP6548T-I/P | Microchip Technology Inc | Check for Price | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | MCP6548-I/OT vs MCP6548T-I/P |
MCP6548-E/ST | Microchip Technology Inc | Check for Price | COMPARATOR | MCP6548-I/OT vs MCP6548-E/ST |
MCP6548-E/SN | Microchip Technology Inc | $0.4005 | COMPARATOR, 7000 uV OFFSET-MAX, 3000 ns RESPONSE TIME, PDSO8, 3.90 MM, PLASTIC, SOIC-8 | MCP6548-I/OT vs MCP6548-E/SN |
MCP6548T-I/LT | Microchip Technology Inc | Check for Price | COMPARATOR | MCP6548-I/OT vs MCP6548T-I/LT |
TLV7041DCKT | Texas Instruments | Check for Price | Nanopower, small size comparator with open-drain output 5-SC70 -40 to 125 | MCP6548-I/OT vs TLV7041DCKT |