MCP6543-I/LT
vs
LMC7211AIM5/NOPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
SOIC
SOT-23
Package Description
TSSOP,
3.05 X 3 MM, 1.43 MM HEIGHT, LEAD FREE, QSOT-23, 5 PIN
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.33.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.0001 µA
0.001 µA
Input Offset Voltage-Max
7000 µV
8000 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
Length
2 mm
2.92 mm
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Type
PUSH-PULL
PUSH-PULL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Response Time-Nom
4000 ns
4000 ns
Seated Height-Max
1.1 mm
1.45 mm
Supply Voltage Limit-Max
7 V
16 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
1.25 mm
1.65 mm
Base Number Matches
1
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Package Equivalence Code
TSOP5/6,.11,37
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Supply Current-Max
0.018 mA
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare MCP6543-I/LT with alternatives
Compare LMC7211AIM5/NOPB with alternatives