MCP6543-I/LT vs MCP6543T-I/P feature comparison

MCP6543-I/LT Microchip Technology Inc

Buy Now Datasheet

MCP6543T-I/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description TSSOP, ,
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.0001 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G5
Length 2 mm
Number of Functions 1
Number of Terminals 5
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Type PUSH-PULL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Response Time-Nom 4000 ns
Seated Height-Max 1.1 mm
Supply Voltage Limit-Max 7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 1.25 mm
Base Number Matches 1 1

Compare MCP6543-I/LT with alternatives

Compare MCP6543T-I/P with alternatives