MCP6497T-E/MSVAO vs MCP6497T-E/MS feature comparison

MCP6497T-E/MSVAO Microchip Technology Inc

Buy Now Datasheet

MCP6497T-E/MS Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description MSOP-8 MSOP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 66 dB 66 dB
Common-mode Reject Ratio-Nom 92 dB 92 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 1600 µV 1600 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Low-Bias YES YES
Low-Offset NO NO
Micropower NO NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TR TR
Power NO NO
Programmable Power NO NO
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 40 V/us 40 V/us
Supply Current-Max 5 mA 5 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 30000 30000
Voltage Gain-Min 177827.941 177827.941
Wideband NO NO
Width 3 mm 3 mm
Base Number Matches 1 2
Factory Lead Time 6 Weeks
kg CO2e/kg 12.3
Average Weight (mg) 34.075
CO2e (mg) 419.123
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-10-18 14:31:39
Category CO2 Kg 12.3
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V2.00

Compare MCP6497T-E/MSVAO with alternatives

Compare MCP6497T-E/MS with alternatives