Part Details for MCP6497T-E/MS by Microchip Technology Inc
Overview of MCP6497T-E/MS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP6497T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK4448
|
Newark | Op-Amp, 30Mhz, Msop-8, -40 To 125Deg C Rohs Compliant: Yes |Microchip MCP6497T-E/MS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2395 |
|
$0.6300 / $0.7900 | Buy Now |
DISTI #
64AK7736
|
Newark | Dual, 30Mhz Op Amp, E Temp 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MCP6497T-E/MS RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5800 | Buy Now |
DISTI #
150-MCP6497T-E/MSCT-ND
|
DigiKey | DUAL, 30MHZ OP AMP, E TEMP Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1560 In Stock |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
MCP6497T-E/MS
|
Avnet Americas | OP Amp Single 40V/us 1.8V to 5.5V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6497T-E/MS) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
494-MCP6497T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 30MHz Op Amp, E Temp RoHS: Compliant | 4695 |
|
$0.5800 / $0.7600 | Buy Now |
DISTI #
MCP6497T-E/MS
|
Microchip Technology Inc | 30 MHz General Purpose Op Amp with EMI Filter, Projected EOL: 2049-11-17 RoHS: Compliant pbFree: Yes | 20000 |
|
$0.5700 / $0.7600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.6420 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 20000 Factory Stock |
|
$0.4885 / $0.5616 | Buy Now |
|
NAC | Dual, 30MHz Op Amp, E Temp, 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 15000 |
|
$0.6300 / $0.7700 | Buy Now |
DISTI #
MCP6497T-E/MS
|
Avnet Silica | OP Amp Single 40V/us 1.8V to 5.5V 8-Pin MSOP T/R (Alt: MCP6497T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MCP6497T-E/MS
MCP6497T-E/MS CAD Models
MCP6497T-E/MS Part Data Attributes
|
MCP6497T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6497T-E/MS
Microchip Technology Inc
Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 66 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 40 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 30000 | |
Voltage Gain-Min | 177827.941 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6497T-E/MS
This table gives cross-reference parts and alternative options found for MCP6497T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6497T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCP6497-E/MS | Microchip Technology Inc | $0.3591 | Operational Amplifier, 2 Func, 1600uV Offset-Max, CMOS, PDSO8 | MCP6497T-E/MS vs MCP6497-E/MS |