MCP6292T-E/SNVAO vs OPA2336U/2K5 feature comparison

MCP6292T-E/SNVAO Microchip Technology Inc

Buy Now Datasheet

OPA2336U/2K5 Burr-Brown Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC BURR-BROWN CORP
Package Description SOP, GREEN, PLASTIC, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Samacsys Manufacturer Microchip
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Common-mode Reject Ratio-Nom 80 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 5000 µV 125 µV
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm 4.9 mm
Low-Bias YES
Low-Offset NO
Micropower NO
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method TR
Power NO
Programmable Power NO
Screening Level AEC-Q100
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Nom 7 V/us 0.03 V/us
Supply Current-Max 2.6 mA
Supply Voltage Limit-Max 7 V 7.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 100
Voltage Gain-Min 31620
Wideband NO
Width 3.91 mm 3.9 mm
Base Number Matches 1 3
Moisture Sensitivity Level 2
Qualification Status Not Qualified

Compare MCP6292T-E/SNVAO with alternatives

Compare OPA2336U/2K5 with alternatives