OPA2336U/2K5 vs 5962-9566601QPX feature comparison

OPA2336U/2K5 Rochester Electronics LLC

Buy Now Datasheet

5962-9566601QPX Texas Instruments

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC DIP
Package Description SOP, DIP,
Pin Count 8 8
Reach Compliance Code unknown compliant
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00006 µA 0.0005 µA
Common-mode Reject Ratio-Nom 90 dB 75 dB
Input Offset Voltage-Max 125 µV 1750 µV
JESD-30 Code R-PDSO-G8 R-GDIP-T8
JESD-609 Code e4 e0
Length 4.9 mm 9.58 mm
Moisture Sensitivity Level 2
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.75 mm 5.08 mm
Slew Rate-Nom 0.03 V/us 0.1 V/us
Supply Voltage Limit-Max 7.5 V 8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish NICKEL PALLADIUM GOLD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 100 187
Width 3.9 mm 7.62 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.00006 µA
Common-mode Reject Ratio-Min 65 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.00006 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Neg Supply Voltage-Nom (Vsup)
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class Q
Slew Rate-Min 0.07 V/us
Supply Current-Max 0.25 mA
Voltage Gain-Min 10000
Wideband NO

Compare 5962-9566601QPX with alternatives