MCP624T-E/ST vs AD8544ARUZ-REEL feature comparison

MCP624T-E/ST Microchip Technology Inc

Buy Now Datasheet

AD8544ARUZ-REEL Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Part Package Code TSSOP TSSOP
Package Description TSSOP, TSSOP14,.25 ROHS COMPLIANT, MO-153AB-1, TSSOP-14
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.33.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Microchip Analog Devices
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.001 µA
Common-mode Reject Ratio-Min 68 dB
Common-mode Reject Ratio-Nom 84 dB 45 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 200 µV 7000 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e3
Length 5 mm 5 mm
Low-Bias YES YES
Low-Offset YES NO
Micropower NO YES
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25 TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TAPE AND REEL TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 10 V/us 0.8 V/us
Supply Current-Max 14.4 mA 3.4 mA
Supply Voltage Limit-Max 6.5 V 6 V
Supply Voltage-Nom (Vsup) 2.5 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Unity Gain BW-Nom 20000 980
Voltage Gain-Min 25110 2000
Wideband NO
Width 4.4 mm 4.4 mm
Base Number Matches 1 2
Pbfree Code No
Manufacturer Package Code RU-14
Bias Current-Max (IIB) @25C 0.00006 µA
Slew Rate-Min 0.4 V/us

Compare MCP624T-E/ST with alternatives

Compare AD8544ARUZ-REEL with alternatives