MCP6234-E/ST vs OPA4314AQPWRQ1 feature comparison

MCP6234-E/ST Microchip Technology Inc

Buy Now Datasheet

OPA4314AQPWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code TSSOP
Package Description TSSOP, TSSOP14,.25 TSSOP-14
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0011 µA 0.00001 µA
Common-mode Reject Ratio-Min 61 dB 75 dB
Common-mode Reject Ratio-Nom 75 dB 96 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV 2500 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e3 e4
Length 5 mm 5 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1 2
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 0.15 V/us 1.5 V/us
Supply Current-Max 0.12 mA 0.72 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300 3000
Voltage Gain-Min 31620
Wideband NO
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Date Of Intro 2017-01-07
Bias Current-Max (IIB) @25C 0.00001 µA
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP6234-E/ST with alternatives

Compare OPA4314AQPWRQ1 with alternatives