OPA4314AQPWRQ1 vs TSX634IYPT feature comparison

OPA4314AQPWRQ1 Texas Instruments

Buy Now Datasheet

TSX634IYPT STMicroelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description TSSOP-14 TSSOP, TSSOP14,.25,26
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2017-01-07
Samacsys Manufacturer Texas Instruments STMicroelectronics
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.00001 µA 0.0002 µA
Bias Current-Max (IIB) @25C 0.00001 µA 0.1 µA
Common-mode Reject Ratio-Min 75 dB 65 dB
Common-mode Reject Ratio-Nom 96 dB 79 dB
Input Offset Voltage-Max 2500 µV 2400 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e4
Length 5 mm 5 mm
Moisture Sensitivity Level 2
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Slew Rate-Nom 1.5 V/us 0.12 V/us
Supply Current-Max 0.72 mA 0.24 mA
Supply Voltage Limit-Max 7 V 18 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Unity Gain BW-Nom 3000 200
Width 4.4 mm 4.4 mm
Base Number Matches 1 1
HTS Code 8542.33.00.01
Factory Lead Time 18 Weeks
Architecture VOLTAGE-FEEDBACK
Frequency Compensation NO
Input Offset Current-Max (IIO) 0.2 µA
Low-Bias YES
Low-Offset NO
Micropower YES
Package Equivalence Code TSSOP14,.25,26
Packing Method TR
Programmable Power NO
Wideband NO

Compare OPA4314AQPWRQ1 with alternatives

Compare TSX634IYPT with alternatives