MCP6144-E/P vs OPA4314AQPWRQ1 feature comparison

MCP6144-E/P Microchip Technology Inc

Buy Now Datasheet

OPA4314AQPWRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3 TSSOP-14
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01
Factory Lead Time 15 Weeks
Samacsys Manufacturer Microchip Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.00001 µA
Common-mode Reject Ratio-Min 62 dB 75 dB
Common-mode Reject Ratio-Nom 80 dB 96 dB
Frequency Compensation YES
Input Offset Voltage-Max 3000 µV 2500 µV
JESD-30 Code R-PDIP-T14 R-PDSO-G14
JESD-609 Code e3 e4
Length 19.05 mm 5 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 5.334 mm 1.2 mm
Slew Rate-Nom 24000 V/us 1.5 V/us
Supply Current-Max 0.004 mA 0.72 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 100 3000
Voltage Gain-Min 56200
Wideband NO
Width 7.62 mm 4.4 mm
Base Number Matches 1 1
Date Of Intro 2017-01-07
Bias Current-Max (IIB) @25C 0.00001 µA
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Time@Peak Reflow Temperature-Max (s) 30

Compare MCP6144-E/P with alternatives

Compare OPA4314AQPWRQ1 with alternatives