MCP6052T-E/MNYVAO vs AD8617ARZ feature comparison

MCP6052T-E/MNYVAO Microchip Technology Inc

Buy Now Datasheet

AD8617ARZ Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Package Description HVSON, ROHS COMPLIANT, MS-012AA, SOIC-8
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA 0.00078 µA
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Min 74 dB
Common-mode Reject Ratio-Nom 91 dB 86 dB
Frequency Compensation YES
Input Offset Voltage-Max 150 µV 2200 µV
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4 e3
Length 3 mm 4.9 mm
Low-Bias YES
Low-Offset YES
Micropower YES
Number of Functions 2 2
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON SOP
Package Equivalence Code SOLCC8,.08,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR
Power NO
Programmable Power NO
Screening Level AEC-Q100; TS 16949
Seated Height-Max 0.8 mm 1.75 mm
Slew Rate-Nom 0.15 V/us 0.1 V/us
Supply Current-Max 0.09 mA
Supply Voltage Limit-Max 7 V 6 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 385 350
Voltage Gain-Min 56200
Wideband NO
Width 2 mm 3.9 mm
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code SOIC
Pin Count 8
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40

Compare MCP6052T-E/MNYVAO with alternatives

Compare AD8617ARZ with alternatives