MCP6052T-E/MNYVAO
vs
TLV9002SIRUGR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
HVSON,
X2QFN-10
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
74 dB
63 dB
Common-mode Reject Ratio-Nom
91 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
150 µV
1500 µV
JESD-30 Code
R-PDSO-N8
R-PQCC-N10
JESD-609 Code
e4
e4
Length
3 mm
2 mm
Low-Bias
YES
YES
Low-Offset
YES
NO
Micropower
YES
YES
Number of Functions
2
2
Number of Terminals
8
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
VQCCN
Package Equivalence Code
SOLCC8,.08,20
LCC10,.06X.08,20
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Power
NO
NO
Programmable Power
NO
NO
Screening Level
AEC-Q100; TS 16949
Seated Height-Max
0.8 mm
0.4 mm
Slew Rate-Nom
0.15 V/us
2 V/us
Supply Current-Max
0.09 mA
0.15 mA
Supply Voltage Limit-Max
7 V
6 V
Supply Voltage-Nom (Vsup)
3 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Unity Gain BW-Nom
385
1000
Voltage Gain-Min
56200
158489
Wideband
NO
NO
Width
2 mm
1.5 mm
Base Number Matches
1
1
Pbfree Code
Yes
Date Of Intro
2019-03-03
Samacsys Manufacturer
Texas Instruments
Moisture Sensitivity Level
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare MCP6052T-E/MNYVAO with alternatives
Compare TLV9002SIRUGR with alternatives