MCP6024T-E/SN
vs
MCP6024-E/SL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.005 µA
0.005 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
2500 µV
2500 µV
JESD-30 Code
R-PDSO-G8
R-PDSO-G14
Length
4.9 mm
8.65 mm
Number of Functions
4
4
Number of Terminals
8
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Seated Height-Max
1.75 mm
1.75 mm
Slew Rate-Nom
7 V/us
7 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
10000
Width
3.9 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
SOIC
Pin Count
14
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
74 dB
Frequency Compensation
YES
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
NO
Micropower
NO
Moisture Sensitivity Level
1
Package Equivalence Code
SOP14,.25
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Supply Current-Max
5.4 mA
Terminal Finish
MATTE TIN
Voltage Gain-Min
31620
Wideband
NO
Compare MCP6024T-E/SN with alternatives
Compare MCP6024-E/SL with alternatives