MCP6024T-E/SN vs MCP6024-E/P feature comparison

MCP6024T-E/SN Microchip Technology Inc

Buy Now Datasheet

MCP6024-E/P Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, DIP, DIP14,.3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code R-PDSO-G8 R-PDIP-T14
Length 4.9 mm 19.05 mm
Number of Functions 4 4
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Seated Height-Max 1.75 mm 4.32 mm
Slew Rate-Nom 7 V/us 7 V/us
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 10000 10000
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 14
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Architecture VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min 74 dB
Frequency Compensation YES
JESD-609 Code e3
Low-Bias YES
Low-Offset NO
Micropower NO
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Screening Level TS 16949
Supply Current-Max 5.4 mA
Terminal Finish MATTE TIN
Voltage Gain-Min 31620
Wideband NO

Compare MCP6024T-E/SN with alternatives

Compare MCP6024-E/P with alternatives