MCP6022-I/SL
vs
MCP6022-I/PREL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
SOP,
DIP, DIP8,.3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.00015 µA
0.00015 µA
Common-mode Reject Ratio-Nom
90 dB
90 dB
Input Offset Voltage-Max
500 µV
500 µV
JESD-30 Code
R-PDSO-G14
R-PDIP-T8
Length
8.65 mm
9.46 mm
Number of Functions
2
2
Number of Terminals
14
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Seated Height-Max
1.75 mm
4.32 mm
Slew Rate-Nom
7 V/us
7 V/us
Supply Voltage Limit-Max
7 V
7 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
10000
10000
Width
3.9 mm
7.62 mm
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
Yes
Part Package Code
DIP
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
74 dB
Frequency Compensation
YES
JESD-609 Code
e3
Low-Bias
YES
Low-Offset
YES
Micropower
NO
Package Equivalence Code
DIP8,.3
Packing Method
TUBE
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Supply Current-Max
2.7 mA
Terminal Finish
MATTE TIN
Voltage Gain-Min
31620
Wideband
NO
Compare MCP6022-I/SL with alternatives
Compare MCP6022-I/PREL with alternatives