MCP6022-E/SL
vs
TLV9062IDSGT
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
SOP,
|
HVSON,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.33.00.01
|
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Average Bias Current-Max (IIB) |
0.005 µA
|
5e-7 µA
|
Common-mode Reject Ratio-Nom |
90 dB
|
103 dB
|
Input Offset Voltage-Max |
2500 µV
|
1600 µV
|
JESD-30 Code |
R-PDSO-G14
|
S-PDSO-N8
|
Length |
8.65 mm
|
2 mm
|
Number of Functions |
2
|
2
|
Number of Terminals |
14
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
HVSON
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max |
1.75 mm
|
0.8 mm
|
Slew Rate-Nom |
7 V/us
|
6.5 V/us
|
Supply Voltage Limit-Max |
7 V
|
6 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
AUTOMOTIVE
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
DUAL
|
Unity Gain BW-Nom |
10000
|
10000
|
Width |
3.9 mm
|
2 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Date Of Intro |
|
2017-06-03
|
Samacsys Manufacturer |
|
Texas Instruments
|
Common-mode Reject Ratio-Min |
|
80 dB
|
JESD-609 Code |
|
e4
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
1.5 mA
|
Terminal Finish |
|
NICKEL PALLADIUM GOLD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MCP6022-E/SL with alternatives
Compare TLV9062IDSGT with alternatives