-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, 5.5-V, 10-MHz operational amplifier 8-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0113
|
Newark | Op-Amp, Dual, 10Mhz, 6.5V/Us, Wson-8, No. Of Amplifiers:2 Amplifier, Bandwidth:10Mhz, Slew Rate:6.5V/Μs, Supply Voltage Range:1.8V To 5.5V, Amplifier Case Style:Wson, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV9062IDSGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5300 / $1.8400 | Buy Now |
DISTI #
296-47600-1-ND
|
DigiKey | IC CMOS 2 CIRCUIT 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1311 In Stock |
|
$0.5482 / $1.4100 | Buy Now |
DISTI #
595-TLV9062IDSGT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual, 5.5-V, 10-MHz operational amplifier 8-WSON -40 to 125 RoHS: Compliant | 2190 |
|
$0.5420 / $1.4100 | Buy Now |
|
Ameya Holding Limited | 187805 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV9062IDSGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV9062IDSGT
Texas Instruments
Dual, 5.5-V, 10-MHz operational amplifier 8-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-06-03 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 5e-7 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 103 dB | |
Input Offset Voltage-Max | 1600 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 6.5 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 10000 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for TLV9062IDSGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV9062IDSGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV9062IDSGR | Dual, 5.5-V, 10-MHz operational amplifier 8-WSON -40 to 125 | Texas Instruments | TLV9062IDSGT vs TLV9062IDSGR |