MCP601RT-E/OT vs MCP601T-I/P feature comparison

MCP601RT-E/OT Microchip Technology Inc

Buy Now Datasheet

MCP601T-I/P Telcom Semiconductor Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
parentfamilyid 1365070
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TELCOM SEMICONDUCTOR INC
Part Package Code SOIC
Package Description LSSOP, TSOP5/6,.11,37 ,
Pin Count 5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Factory Lead Time 5 Weeks
Samacsys Description OP Amp Single GP R-R O/P 6V
Samacsys Manufacturer Microchip
Samacsys Modified On 2023-06-22 02:40:13
Total Weight 16
Category CO2 Kg 12.3
CO2 196.8
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 90
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.005 µA
Common-mode Reject Ratio-Min 75 dB
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation YES
Input Offset Voltage-Max 4500 µV 2000 µV
JESD-30 Code R-PDSO-G5 R-PDIP-T8
JESD-609 Code e3
Length 2.9 mm
Low-Bias YES
Low-Offset NO
Micropower YES
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 5 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP
Package Equivalence Code TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH IN-LINE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level TS 16949
Seated Height-Max 1.45 mm
Slew Rate-Nom 2.3 V/us 2.3 V/us
Supply Current-Max 0.325 mA
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.95 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 2800 2800
Voltage Gain-Min 56200
Wideband NO
Width 1.55 mm
Base Number Matches 1 1

Compare MCP601RT-E/OT with alternatives

Compare MCP601T-I/P with alternatives