MCP6004T-I/P
vs
OPA4703EA/250G4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
TSSOP, TSSOP14,.25
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Common-mode Reject Ratio-Min
60 dB
70 dB
Common-mode Reject Ratio-Nom
76 dB
90 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
4500 µV
750 µV
JESD-30 Code
R-PDIP-T14
R-PDSO-G14
Length
19.05 mm
5 mm
Low-Bias
YES
YES
Low-Offset
NO
YES
Micropower
YES
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TSSOP
Package Equivalence Code
DIP14,.3
TSSOP14,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
TR
Power
NO
NO
Programmable Power
NO
NO
Seated Height-Max
5.33 mm
1.2 mm
Slew Rate-Nom
0.6 V/us
0.6 V/us
Supply Current-Max
0.68 mA
0.8 mA
Supply Voltage Limit-Max
7 V
6.6 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.65 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
1000
1000
Voltage Gain-Min
25118.86
63100
Wideband
NO
NO
Width
7.62 mm
4.4 mm
Base Number Matches
1
1
Rohs Code
No
Part Package Code
TSSOP
Pin Count
14
Samacsys Manufacturer
Texas Instruments
Average Bias Current-Max (IIB)
0.00001 µA
Bias Current-Max (IIB) @25C
0.00001 µA
Input Offset Current-Max (IIO)
0.00001 µA
JESD-609 Code
e4
Moisture Sensitivity Level
2
Neg Supply Voltage Limit-Max
-6.6 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Terminal Finish
NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s)
30
Compare MCP6004T-I/P with alternatives
Compare OPA4703EA/250G4 with alternatives