MCP4922T-E/P vs MAX5842LEUB-T feature comparison

MCP4922T-E/P Microchip Technology Inc

Buy Now Datasheet

MAX5842LEUB-T Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP SOIC
Package Description DIP, MINIATURE, MICRO MAX PACKAGE-10
Pin Count 14 10
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5.5 V 5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code R-PDIP-T14 S-PDSO-G10
JESD-609 Code e3 e0
Length 19.05 mm 3 mm
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 14 10
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.334 mm 1.1 mm
Settling Time-Nom (tstl) 4.5 µs 4 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3 mm
Base Number Matches 1 1
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 245
Technology BICMOS

Compare MCP4922T-E/P with alternatives

Compare MAX5842LEUB-T with alternatives