MAX5842LEUB-T vs MCP4922-E/P feature comparison

MAX5842LEUB-T Maxim Integrated Products

Buy Now Datasheet

MCP4922-E/P Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC DIP
Package Description MINIATURE, MICRO MAX PACKAGE-10 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Pin Count 10 14
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog Output Voltage-Max 5 V 5.5 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 R-PDIP-T14
JESD-609 Code e0 e3
Length 3 mm 19.05 mm
Linearity Error-Max (EL) 0.3906% 0.2929%
Moisture Sensitivity Level 1
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 10 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP DIP
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH IN-LINE
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 5.334 mm
Settling Time-Nom (tstl) 4 µs 4.5 µs
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 0.5 mm 2.54 mm
Terminal Position DUAL DUAL
Width 3 mm 7.62 mm
Base Number Matches 1 1
ECCN Code EAR99
Factory Lead Time 9 Weeks, 4 Days
Samacsys Manufacturer Microchip
Package Equivalence Code DIP14,.3
Supply Current-Max 0.7 mA

Compare MAX5842LEUB-T with alternatives

Compare MCP4922-E/P with alternatives