MCP48FVB12T-E/UN vs AD5611BKS feature comparison

MCP48FVB12T-E/UN Microchip Technology Inc

Buy Now Datasheet

AD5611BKS Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ANALOG DEVICES INC
Package Description TSSOP, PLASTIC, SC-70, MO-203AB, SURFACE MOUNT PACKAGE-6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 R-PDSO-G6
JESD-609 Code e3 e0
Length 3 mm 2 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 2
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 10 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Screening Level TS 16949
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 7.8 µs 8 µs
Supply Current-Max 1.75 mA
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm 1.25 mm
Base Number Matches 1 7
Pbfree Code No
Part Package Code TSSOP
Pin Count 6
Analog Output Voltage-Max 5.5 V
Analog Output Voltage-Min
Qualification Status Not Qualified
Supply Voltage-Nom 3 V
Technology CMOS

Compare MCP48FVB12T-E/UN with alternatives

Compare AD5611BKS with alternatives