MCP48FVB12T-E/UN vs MCP48FVB11-E/UN feature comparison

MCP48FVB12T-E/UN Microchip Technology Inc

Buy Now Datasheet

MCP48FVB11-E/UN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 7 Weeks 7 Weeks
kg CO2e/kg 12.2 12.2
Average Weight (mg) 35.4 35.4
CO2e (mg) 431.88 431.88
Samacsys Manufacturer Microchip Microchip
Samacsys Modified On 2023-03-13 08:10:03 2019-09-15 14:43:20
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.22
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY
Input Format SERIAL SERIAL
JESD-30 Code S-PDSO-G10 S-PDSO-G10
JESD-609 Code e3 e3
Length 3 mm 3 mm
Linearity Error-Max (EL) 0.0488% 0.0488%
Moisture Sensitivity Level 2 2
Number of Bits 10 10
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP10,.19,20 TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Screening Level TS 16949 TS 16949
Seated Height-Max 1.1 mm 1.1 mm
Settling Time-Nom (tstl) 7.8 µs 7.8 µs
Supply Current-Max 1.75 mA 1.7 mA
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3 mm 3 mm
Base Number Matches 1 1
Samacsys Description Microchip MCP48FVB11-E/UN, 10 bit DAC, 10-Pin MSOP

Compare MCP48FVB12T-E/UN with alternatives

Compare MCP48FVB11-E/UN with alternatives