MCP4261T-103I/ML vs MCP4261T-103E/ML feature comparison

MCP4261T-103I/ML Microchip Technology Inc

Buy Now Datasheet

MCP4261T-103E/ML Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN QFN
HVQCCN, HVQCCN, LCC16,.16SQ,25
16 16
compliant compliant
8542.39.00.01 8542.39.00.01
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
1 kHz 1 kHz
3-WIRE SERIAL INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
S-PQCC-N16 S-PQCC-N16
4 mm 4 mm
2 1
257 257
16 16
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN HVQCCN
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5.5 V 5 V
TS 16949
1 mm 1 mm
4.5 V 5 V
YES YES
100 ppm/°C 150 ppm/°C
INDUSTRIAL AUTOMOTIVE
NO LEAD NO LEAD
0.65 mm 0.65 mm
QUAD QUAD
10000 Ω 10000 Ω
4 mm 4 mm
1 1
Yes
Yes
Microchip
e3
1
LCC16,.16SQ,25
260
1 mA
CMOS
MATTE TIN
40

Compare MCP4261T-103I/ML with alternatives

Compare MCP4261T-103E/ML with alternatives