MCP4261T-103I/ML vs MCP4261-103E/UN feature comparison

MCP4261T-103I/ML Microchip Technology Inc

Buy Now Datasheet

MCP4261-103E/UN Microchip Technology Inc

Buy Now Datasheet
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
QFN MSOP
HVQCCN, TSSOP,
16 10
compliant compliant
8542.39.00.01 8542.39.00.01
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
1 kHz 1 kHz
3-WIRE SERIAL INCREMENT/DECREMENT
DIGITAL POTENTIOMETER DIGITAL POTENTIOMETER
S-PQCC-N16 S-PDSO-G10
4 mm 3 mm
2 1
257 257
16 10
85 °C 125 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
HVQCCN TSSOP
SQUARE SQUARE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
LINEAR LINEAR
20% 20%
5.5 V 5 V
TS 16949
1 mm 1.1 mm
4.5 V 5 V
YES YES
100 ppm/°C 150 ppm/°C
INDUSTRIAL AUTOMOTIVE
NO LEAD GULL WING
0.65 mm 0.5 mm
QUAD DUAL
10000 Ω 10000 Ω
4 mm 3 mm
1 1
Yes
Yes
e3
1
260
CMOS
MATTE TIN

Compare MCP4261T-103I/ML with alternatives

Compare MCP4261-103E/UN with alternatives