MCP4261T-103I/ML
vs
MCP4252T-103I/UN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
MSOP
Package Description
HVQCCN,
TSSOP,
Pin Count
16
10
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
IT ALSO HAS INCREMENT AND DECREMENT CONTROL INTERFACE
Bandwidth-Nom
1 kHz
1 kHz
Control Interface
3-WIRE SERIAL
3-WIRE SERIAL
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
S-PQCC-N16
S-PDSO-G10
Length
4 mm
3 mm
Number of Functions
2
2
Number of Positions
257
257
Number of Terminals
16
10
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5.5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
TS 16949
Seated Height-Max
1 mm
1.1 mm
Supply Voltage-Nom
4.5 V
4.5 V
Surface Mount
YES
YES
Temperature Coefficient-Nom
100 ppm/°C
100 ppm/°C
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
0.5 mm
Terminal Position
QUAD
DUAL
Total Resistance-Nom
10000 Ω
10000 Ω
Width
4 mm
3 mm
Base Number Matches
1
1
Technology
CMOS
Compare MCP4261T-103I/ML with alternatives
Compare MCP4252T-103I/UN with alternatives