MCP4241-104I/P
vs
MCP4241-104E/SN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
DIP
SOIC
Package Description
DIP,
SOP,
Pin Count
14
8
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO HAS INCREMENT/DECREMENT CONTROL INTERFACE
Bandwidth-Nom
0.1 kHz
0.1 kHz
Control Interface
3-WIRE SERIAL
INCREMENT/DECREMENT
Converter Type
DIGITAL POTENTIOMETER
DIGITAL POTENTIOMETER
JESD-30 Code
R-PDIP-T14
R-PDSO-G8
Length
19.05 mm
4.9 mm
Number of Functions
2
1
Number of Positions
129
257
Number of Terminals
14
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Resistance Law
LINEAR
LINEAR
Resistance Tolerance-Max
20%
20%
Resistor Terminal Voltage-Max
5.5 V
5 V
Resistor Terminal Voltage-Min
Screening Level
TS 16949
Seated Height-Max
5.334 mm
1.75 mm
Supply Voltage-Nom
4.5 V
5 V
Surface Mount
NO
YES
Temperature Coefficient-Nom
100 ppm/°C
150 ppm/°C
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Total Resistance-Nom
100000 Ω
100000 Ω
Width
7.62 mm
3.9 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Compare MCP4241-104I/P with alternatives
Compare MCP4241-104E/SN with alternatives